336-00159 | HellermannTyton

Heatshrink tubing, 2:1, (1.52/0.99 mm), PTFE, transparent, 336-00159

Order No.: 42P5920
EAN: 4031026149356
MPN:
336-00159
TFE2-20-PTFE-CL
Series: TFE2
336-00159 HellermannTyton Heat Shrink Tubing Image 1
336-00159 HellermannTyton Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / pc.)
10.5315 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,053.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.5315 €

Heat shrinkable tubing, 336-00159, HellermannTyton

The 336-00159 is ideal for high temperature applications, when resistance to aggressive fluids is required or a very thin walled tubing is needed, for example in pH-measuring instruments. TFE tubing is also used to reduce movement due to friction, covering cylinders for example.

Features

  • Very high temperature resistance
  • Extra thin wall translucent tubing
  • High abrasion resistance and good resistance against aggressive chemicals
Technical specifications
Colour transparent
Inner diameter after shrinkage 0.99 mm
Inner diameter before shrinkage 1.52 mm
contains glue inside No
Length 1.2 m
Material PTFE
max. operating temperature 260 °C
min. operating temperature -65 °C
Shrinking rate 2:1
Shrinking temperature 330 °C
Wall thickness 0.3 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes