336-00249 | HellermannTyton
Heatshrink tubing, 2:1, (2.36/1.55 mm), PTFE, transparent, 336-00249
Unit Price (€ / pc.)
15.4700 € *
Available: 50 pcs.
Leadtime: 11 Weeks **
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4700 €
10 pcs.
14.3157 €
25 pcs.
13.1495 €
50 pcs.
12.3760 €
100 pcs.
11.6025 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable tubing, 336-00249, HellermannTyton
The 336-00249 is ideal for high temperature applications, when resistance to aggressive fluids is required or a very thin walled tubing is needed, for example in pH-measuring instruments. TFE tubing is also used to reduce movement due to friction, covering cylinders for example.
Features
- Very high temperature resistance
- Extra thin wall translucent tubing
- High abrasion resistance and good resistance against aggressive chemicals
Technical specifications
Farbe | transparent | |
Innendurchmesser nach Schrumpfung | 1.55 mm | |
Innendurchmesser vor Schrumpfung | 2.36 mm | |
Innenkleber vorhanden | No | |
Länge | 1.2 m | |
Material | PTFE | |
max. Temperatur | 260 °C | |
min. Temperatur | -65 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 330 °C | |
Wanddicke | 0.3 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |