336-00319 | HellermannTyton
Heatshrink tubing, 2:1, (3.05/1.83 mm), PTFE, transparent, 336-00319
Unit Price (€ / pc.)
15.1130 € *
Available: 54 pcs.
Leadtime: On Request **
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1130 €
10 pcs.
13.9825 €
25 pcs.
12.8520 €
50 pcs.
12.0904 €
100 pcs.
11.3407 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable tubing, 336-00319, HellermannTyton
The 336-00319 is ideal for high temperature applications, when resistance to aggressive fluids is required or a very thin walled tubing is needed, for example in pH-measuring instruments. TFE tubing is also used to reduce movement due to friction, covering cylinders for example.
Features
- Very high temperature resistance
- Extra thin wall translucent tubing
- High abrasion resistance and good resistance against aggressive chemicals
Technical specifications
Farbe | transparent | |
Innendurchmesser nach Schrumpfung | 1.83 mm | |
Innendurchmesser vor Schrumpfung | 3.05 mm | |
Innenkleber vorhanden | No | |
Länge | 1.2 m | |
Material | PTFE | |
max. Temperatur | 260 °C | |
min. Temperatur | -65 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 330 °C | |
Wanddicke | 0.3 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |