336-01109 | HellermannTyton

Heatshrink tubing, 2:1, (10.92/7.06 mm), PTFE, transparent, 336-01109

Order No.: 42P5929
EAN: 4031026149530
MPN:
336-01109
TFE2-2-PTFE-CL
Series: TFE2
336-01109 HellermannTyton Heat Shrink Tubing Image 1
336-01109 HellermannTyton Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / pc.)
36.8900 € *
Available: 45 pcs.
Leadtime: 1 Week **
Total Price:
36.89 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8900 €
10 pcs.
34.1292 €
25 pcs.
31.3565 €
50 pcs.
29.5120 €
100 pcs.
27.6675 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable tubing, 336-01109, HellermannTyton

The 336-01109 is ideal for high temperature applications, when resistance to aggressive fluids is required or a very thin walled tubing is needed, for example in pH-measuring instruments. TFE tubing is also used to reduce movement due to friction, covering cylinders for example.

Features

  • Very high temperature resistance
  • Extra thin wall translucent tubing
  • High abrasion resistance and good resistance against aggressive chemicals
Technical specifications
Colour transparent
Inner diameter after shrinkage 7.06 mm
Inner diameter before shrinkage 10.92 mm
contains glue inside No
Length 1.2 m
Material PTFE
max. operating temperature 260 °C
min. operating temperature -65 °C
Shrinking rate 2:1
Shrinking temperature 330 °C
Wall thickness 0.38 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes