339-01909 | HellermannTyton
Heatshrink tubing, 4:1, (19.05/5.69 mm), PTFE, transparent, 339-01909
Unit Price (€ / pc.)
19.5160 € *
Available: 103 pcs.
Leadtime: 4 Weeks **
Total Price:
19.52 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5160 €
10 pcs.
18.0523 €
25 pcs.
16.5886 €
50 pcs.
15.6128 €
100 pcs.
14.6370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable tubing, 339-01909, HellermannTyton
The 339-01909 is ideal for high temperature applications, when resistance to aggressive fluids is required or a very thin walled tubing is needed, for example in pH-measuring instruments. TFE tubing is also used to reduce movement due to friction, covering cylinders for example.
Features
- Very high temperature resistance
- Extra thin wall translucent tubing
- High abrasion resistance and good resistance against aggressive chemicals
Technical specifications
Shrinking rate | 4:1 | |
Inner diameter before shrinkage | 19.05 mm | |
Inner diameter after shrinkage | 5.69 mm | |
Length | 1.2 m | |
min. operating temperature | -65 °C | |
max. operating temperature | 260 °C | |
contains glue inside | No | |
Wall thickness | 0.38 mm | |
Colour | transparent | |
Material | PTFE | |
Shrinking temperature | 330 °C | |
Inch Size | 3/4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |