340-06020 | HellermannTyton
Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, black, 340-06020
Unit Price (€ / mtr.)
24.2641 € *
Available: 129 mtr.
Leadtime: 1 Week **
Total Price:
24.26 € *
Price list
Quantity
Price per unit*
1 mtr.
24.2641 €
10 mtr.
21.9555 €
50 mtr.
20.8012 €
100 mtr.
19.6469 €
300 mtr.
18.4926 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thin-walled, flexible heat-shrink tube with hot-melting inner adhesive, good flow properties, excellent protection against moisture and corrosion. Approvals: SAE-AMS-DTL-23053/4.
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 2 mm | |
Inner diameter before shrinkage | 6 mm | |
contains glue inside | Yes | |
Length | 300 m | |
Material | PE, vernetzt | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 300 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |