340-19060 | HellermannTyton

Heatshrink tubing, 3:1, (19/6 mm), PE, crosslinked, black, 340-19060

Order No.: 91F2874
EAN: 4031026149851
MPN:
340-19060
EPS-300-19/6 PO-X BK 50
Series: EPS-300
340-19060 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
52.5742 € *
Available: 46 mtr.
Leadtime: 1 Week **
Total Price:
52.57 € *
Price list
Quantity
Price per unit*
1 mtr.
52.5742 €
10 mtr.
47.5762 €
50 mtr.
45.0653 €
100 mtr.
42.5663 €
500 mtr.
40.0554 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thin-walled, flexible heat-shrink tube with hot-melting inner adhesive, good flow properties, excellent protection against moisture and corrosion. Approvals: SAE-AMS-DTL-23053/4.
Technical specifications
Colour schwarz
Inner diameter after shrinkage 6 mm
Inner diameter before shrinkage 19 mm
contains glue inside Yes
Length 50 m
Material PE, vernetzt
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 120 °C
Wall thickness 2.2 mm
Logistics
Country of origin NL
Customs tariff number 39173200
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes