342-20020 | HellermannTyton

Heatshrink tubing, 2:1, (6.4/3.2 mm), elastomer, crosslinked, black, 342-20020

Order No.: 42P2902
EAN: 4031026432656
MPN:
342-20020
SE28 6.4/3.2-POA-BK
Series: SE28
342-20020 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
5.117 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
307.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 mtr.
5.117 €
Technical specifications
Colour schwarz
Inner diameter after shrinkage 3.2 mm
Inner diameter before shrinkage 6.4 mm
Length 60 m
Material Elastomer, vernetzt
max. operating temperature 150 °C
min. operating temperature -75 °C
Shrinking rate 2:1
Shrinking temperature 170 °C
Wall thickness 1 mm
Logistics
Country of origin JP
Customs tariff number 39173200
Original Packaging Rolle mit 60 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes