342-20030 | HellermannTyton

Heatshrink tubing, 2:1, (9.5/4.8 mm), elastomer, crosslinked, black, 342-20030

Order No.: 42P2904
EAN: 4031026432670
MPN:
342-20030
SE28 9.5/4.8-POA-BK
Series: SE28
342-20030 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
6.1047 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
366.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 mtr.
6.1047 €
Technical specifications
Colour schwarz
Inner diameter after shrinkage 4.8 mm
Inner diameter before shrinkage 9.5 mm
contains glue inside No
Length 60 m
Material Elastomer, vernetzt
max. operating temperature 150 °C
min. operating temperature -75 °C
Shrinking rate 2:1
Shrinking temperature 170 °C
Wall thickness 1.1 mm
Logistics
Country of origin JP
Customs tariff number 39173200
Original Packaging Rolle mit 60 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes