342-20060 | HellermannTyton
Heatshrink tubing, 2:1, (25.4/12.7 mm), elastomer, crosslinked, black, 342-20060
Unit Price (€ / mtr.)
18.6949 € *
Available: 0 mtr.
Leadtime: 1 Week **
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 12.7 mm | |
Inner diameter before shrinkage | 25.4 mm | |
contains glue inside | No | |
Length | 30 m | |
Material | Elastomer, vernetzt | |
max. operating temperature | 150 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 170 °C | |
Wall thickness | 1.9 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 30 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |