342-20080 | HellermannTyton
Heatshrink tubing, 2:1, (51/25.4 mm), elastomer, crosslinked, black, 342-20080
Unit Price (€ / mtr.)
66.5805 € *
Available: 0 mtr.
Leadtime: 1 Week **
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 25.4 mm | |
Inner diameter before shrinkage | 51 mm | |
Length | 30 m | |
Material | Elastomer, vernetzt | |
max. operating temperature | 150 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 170 °C | |
Wall thickness | 3.1 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 30 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |