343-06020 | HellermannTyton

Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, black, 343-06020

Order No.: 91F2851
EAN: 4031026150789
MPN:
343-06020
PTA300-6/2-PEX-BK
Series: PTA300
343-06020 HellermannTyton Heat Shrink Tubing
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / mtr.)
26.0134 € *
Available: 21 mtr.
Leadtime: 12 Weeks **
Total Price:
26.01 € *
Price list
Quantity
Price per unit*
1 mtr.
26.0134 €
10 mtr.
22.8956 €
50 mtr.
21.3367 €
300 mtr.
19.4565 €
600 mtr.
18.6830 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type HellermannTyton PTA300-.

Flexible version, coated with thermoplastic inner adhesive. The hot-melt adhesive features good flow characteristics and is an excellent sealant against moisture

Technical specifications
Colour schwarz
Inner diameter after shrinkage 2 mm
Inner diameter before shrinkage 6 mm
contains glue inside Yes
Length 300 m
Material PE, vernetzt
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 120 °C
Wall thickness 1 mm
Logistics
Country of origin DE
Original Packaging Rolle mit 300 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes