343-09030 | HellermannTyton
Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, black, 343-09030
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / mtr.)
32.1657 € *
Available: 3 mtr.
Leadtime: 12 Weeks **
Total Price:
32.17 € *
Price list
Quantity
Price per unit*
1 mtr.
32.1657 €
5 mtr.
30.2379 €
15 mtr.
29.0836 €
150 mtr.
25.9539 €
300 mtr.
25.1804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton PTA300-.
Flexible version, coated with thermoplastic inner adhesive. The hot-melt adhesive features good flow characteristics and is an excellent sealant against moisture
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 3 mm | |
Inner diameter before shrinkage | 9 mm | |
contains glue inside | Yes | |
Length | 150 m | |
Material | PE, vernetzt | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 1.4 mm |
Download
Logistics
Country of origin | DE |
Original Packaging | Rolle mit 150 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |