344-01270 | HellermannTyton

Heatshrink tubing, 2:1, (12.7/6.4 mm), PVC, black, 344-01270

Order No.: 91F210
EAN: 4031026151052
MPN:
344-01270
LVR-12.7/6.4-PVC-BK
Series: LVR
344-01270 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.0107 € *
Available: 91 mtr.
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0107 €
25 mtr.
2.5585 €
75 mtr.
2.3681 €
300 mtr.
2.2491 €
1050 mtr.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type HellermannTyton LVR.

Self-extinguishing, cadmium-free, good chemical and mechanical resistance

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 12.7 mm
Inner diameter after shrinkage 6.4 mm
Length 75 m
min. operating temperature -30 °C
max. operating temperature 105 °C
contains glue inside No
Wall thickness 0.7 mm
Colour black
Material PVC
Shrinking temperature 135 °C
Inch Size 1/2
Logistics
Property Value
Country of origin GB
Original Packaging Reel with 75 meters
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes