553-30354 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 3 mm/1 mm, (L) 176 m, inscribable, red, 553-30354

Order No.: 42P3672
EAN: 4031026541136
MPN:
553-30354
TCGT3-1RD PO-X RD 176
Series: TCGT
553-30354 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / mtr.)
7.8778 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
1,386.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
176 mtr.
7.8778 €
Technical specifications
Colour rot
Flame-retardant Yes
Inner diameter after shrinkage 1 mm
Inner diameter before shrinkage 3 mm
Length 176 m
Material PE, vernetzt
Shrinking rate 3:1
Shrinking temperature 90 °C
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes