553-30650 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 6 mm/2 mm, (L) 110 m, inscribable, yellow, 553-30650

Order No.: 42P3684
EAN: 4031026540931
MPN:
553-30650
TCGT6-2YE PO-X YE 110
Series: TCGT
553-30650 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / mtr.)
9.7104 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
1,068.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
110 mtr.
9.7104 €
Technical specifications
Colour gelb
Flame-retardant Yes
Inner diameter after shrinkage 2 mm
Inner diameter before shrinkage 6 mm
Length 110 m
Material PE, vernetzt
Shrinking rate 3:1
Shrinking temperature 90 °C
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes