553-30653 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 6 mm/2 mm, (L) 110 m, inscribable, blue, 553-30653

Order No.: 42P3690
EAN: 4031026541167
MPN:
553-30653
TCGT6-2BU PO-X BU 110
Series: TCGT
HellermannTyton
553-30653 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / mtr.)
9.7104 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
9.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
110 mtr.
9.7104 €
Technical specifications
Colour blue
Flame-retardant Yes
Inner diameter after shrinkage 2 mm
Inner diameter before shrinkage 6 mm
Length 110 m
Material PE, crosslinked
Shrinking rate 3:1
Shrinking temperature 90 °C
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes