553-30951 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 9 mm/3 mm, (L) 72 m, inscribable, white, 553-30951

Order No.: 42P3696
EAN: 4031026540979
MPN:
553-30951
TCGT9-3WH PO-X WH 72
Series: TCGT
HellermannTyton
553-30951 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / mtr.)
11.3288 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
11.33 € *
Price list
Quantity
Price per unit*
72 mtr.
11.3288 €
144 mtr.
10.2221 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour white
Flame-retardant Yes
Inner diameter after shrinkage 3 mm
Inner diameter before shrinkage 9 mm
Length 72 m
Material PE, crosslinked
Shrinking rate 3:1
Shrinking temperature 90 °C
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes