553-31251 | HellermannTyton
Heatshrink tubing, 3:1, inside Ø 12 mm/4 mm, (L) 54 m, inscribable, white, 553-31251
Unit Price (€ / mtr.)
12.7092 € *
Available: 0 mtr.
Leadtime: 1 Week **
Technical specifications
Colour | weiß | |
Flame-retardant | Yes | |
Inner diameter after shrinkage | 4 mm | |
Inner diameter before shrinkage | 12 mm | |
Length | 54 m | |
Material | PE, vernetzt | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |