553-31254 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 12 mm/4 mm, (L) 54 m, inscribable, red, 553-31254

Order No.: 42P3712
EAN: 4031026541211
MPN:
553-31254
TCGT12-4RD PO-X RD 54
Series: TCGT
553-31254 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / mtr.)
12.7092 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
686.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
54 mtr.
12.7092 €
Technical specifications
Colour rot
Flame-retardant Yes
Inner diameter after shrinkage 4 mm
Inner diameter before shrinkage 12 mm
Length 54 m
Material PE, vernetzt
Shrinking rate 3:1
Shrinking temperature 90 °C
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes