553-31850 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 18 mm/6 mm, (L) 26 m, inscribable, yellow, 553-31850

Order No.: 42P3714
EAN: 4031026541020
MPN:
553-31850
TCGT18-6YE PO-X YE 26
Series: TCGT
553-31850 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / mtr.)
18.802 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
488.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
26 mtr.
18.802 €
Technical specifications
Colour gelb
Flame-retardant Yes
Inner diameter after shrinkage 6 mm
Inner diameter before shrinkage 18 mm
Length 26 m
Material PE, vernetzt
Shrinking rate 3:1
Shrinking temperature 90 °C
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes