553-33951 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 39 mm/13 mm, (L) 10 m, inscribable, white, 553-33951

Order No.: 42P3736
EAN: 4031026541105
MPN:
553-33951
TCGT39-13WH PO-X WH 10
Series: TCGT
553-33951 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / mtr.)
40.2696 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
402.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
40.2696 €
Technical specifications
Colour weiß
Flame-retardant Yes
Inner diameter after shrinkage 13 mm
Inner diameter before shrinkage 39 mm
Length 10 m
Material PE, vernetzt
Shrinking rate 3:1
Shrinking temperature 90 °C
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes