553-40353 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 3 mm/1 mm, (L) 176 m, inscribable, blue, 553-40353

Order No.: 42P3750
EAN: 4031026541426
MPN:
553-40353
TULT3-1BU PO-X BU 176
Series: TULT
553-40353 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / mtr.)
11.9238 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
2,098.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
176 mtr.
11.9238 €
Technical specifications
Colour blau
Inner diameter after shrinkage 1 mm
Inner diameter before shrinkage 3 mm
Length 176 m
Material PE, vernetzt
Shrinking rate 3:1
Shrinking temperature 90 °C
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes