553-40453 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 4.8 mm/1.6 mm, (L) 110 m, inscribable, blue, 553-40453

Order No.: 42P3760
EAN: 4031026541471
MPN:
553-40453
TULT4.8-1.6BU PO-X BU 110
Series: TULT
553-40453 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / mtr.)
14.2800 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
1,570.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
110 mtr.
14.2800 €
Technical specifications
Colour blau
Inner diameter after shrinkage 1.6 mm
Inner diameter before shrinkage 4.8 mm
Length 110 m
Material PE, vernetzt
Shrinking rate 3:1
Shrinking temperature 90 °C
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes