553-41251 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 12 mm/4 mm, (L) 54 m, inscribable, white, 553-41251

Order No.: 42P3786
EAN: 4031026541600
MPN:
553-41251
TULT12-4WH PO-X WH 54
Series: TULT
553-41251 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / mtr.)
19.1709 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
1,035.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
54 mtr.
19.1709 €
Technical specifications
Colour weiß
Inner diameter after shrinkage 4 mm
Inner diameter before shrinkage 12 mm
Length 54 m
Material PE, vernetzt
Shrinking rate 3:1
Shrinking temperature 90 °C
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes