553-42452 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 24 mm/8 mm, (L) 26 m, inscribable, black, 553-42452

Order No.: 42P3808
EAN: 4031026541716
MPN:
553-42452
TULT24-8BK PO-X BK 26
Series: TULT
553-42452 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / mtr.)
39.1153 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
1,017.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
26 mtr.
39.1153 €
Technical specifications
Colour schwarz
Inner diameter after shrinkage 8 mm
Inner diameter before shrinkage 24 mm
Length 26 m
Material PE, vernetzt
Shrinking rate 3:1
Shrinking temperature 90 °C
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes