553-42454 | HellermannTyton
Heatshrink tubing, 3:1, inside Ø 24 mm/8 mm, (L) 26 m, inscribable, red, 553-42454
Unit Price (€ / mtr.)
39.1153 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Technical specifications
Colour | rot | |
Inner diameter after shrinkage | 8 mm | |
Inner diameter before shrinkage | 24 mm | |
Length | 26 m | |
Material | PE, vernetzt | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |