553-60008 | HellermannTyton

Shrink sleeve marker, 2:1, inside Ø 38.1 mm/19.1 mm, (L) 50 mm, inscribable, white, 553-60008

Order No.: 42P3838
EAN: 4031026321509
MPN:
553-60008
TLFX381DS-1X50WH PO-X WH 500
Series: TLFX
553-60008 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pck.)
1,164.8196 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
1,164.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
1,164.8196 €
Technical specifications
Colour weiß
Inner diameter after shrinkage 19.1 mm
Inner diameter before shrinkage 38.1 mm
Length 50 mm
Material PE, vernetzt
Shrinking rate 2:1
Shrinking temperature 100 °C
Markable Yes
Logistics
Country of origin DK
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes