553-60012 | HellermannTyton

Shrink sleeve marker, 2:1, inside Ø 4.8 mm/2.4 mm, (L) 50 mm, inscribable, yellow, 553-60012

Order No.: 42P3842
EAN: 4031026321547
MPN:
553-60012
TLFX48DS-1X50YE PO-X YE 5000
Series: TLFX
553-60012 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pck.)
3,355.0503 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
3,355.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
3,355.0503 €
Technical specifications
Colour gelb
Inner diameter after shrinkage 2.4 mm
Inner diameter before shrinkage 4.8 mm
Length 50 mm
Material PE, vernetzt
Shrinking rate 2:1
Shrinking temperature 100 °C
Markable Yes
Logistics
Country of origin DK
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes