553-60016 | HellermannTyton
Shrink sleeve marker, 2:1, inside Ø 19 mm/9.5 mm, (L) 50 mm, inscribable, yellow, 553-60016
Unit Price (€ / pck.)
2,203.0351 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
2,203.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
2,203.0351 €
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 9.5 mm | |
Inner diameter before shrinkage | 19 mm | |
Length | 50 mm | |
Material | PE, vernetzt | |
Shrinking rate | 2:1 | |
Shrinking temperature | 100 °C | |
Markable | Yes |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |