553-60034 | HellermannTyton
Shrink sleeve marker, 2:1, inside Ø 12.7 mm/6.4 mm, (L) 25 mm, inscribable, yellow, 553-60034
Unit Price (€ / pck.)
1,435.0329 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
1,435.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
1,435.0329 €
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 6.4 mm | |
Inner diameter before shrinkage | 12.7 mm | |
Length | 25 mm | |
Material | PE, vernetzt | |
Shrinking rate | 2:1 | |
Shrinking temperature | 100 °C | |
Markable | Yes |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |