553-72508 | HellermannTyton

Shrink sleeve marker, 2:1, inside Ø 9.5 mm/4.8 mm, (L) 50 mm, inscribable, white, 553-72508

Order No.: 42P5949
EAN: 4031026578941
MPN:
553-72508
THTT95DS-1X50WH-PVDFX-WH
Series: THTT DS
553-72508 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
862.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.7255 €

Heat shrink marker, 553-72508, HellermannTyton

The 553-72508 is a 2:1 high temperature, flame retardant heat shrink marker. The material is pre-cut and formatted into a convenient "ladder" system that allows printing on both sides of the marker. The printed marker is ideal for use in applications where high temperature and exposure to aggressive solutions are found. The pre-cut format not only allows printing on both sides of the marker but the user can also easily choose and pick each required marker. The tubing has been especially prepared so that the print performance is excellent at all times using HellermannTyton's printer range. The material is also especially formulated to be printable with laser beam printers.

Features

  • PVDFX high temperature marker
  • Good mechanical strength and highly flexible
  • Shrink ratio 2:1
Technical specifications
Colour weiß
Flame-retardant Yes
Inner diameter after shrinkage 4.8 mm
Inner diameter before shrinkage 9.5 mm
Length 50 mm
Material PVDF, vernetzt
Shrinking rate 2:1
Shrinking temperature 120 °C
Markable Yes
Logistics
Country of origin DK
Customs tariff number 39173200
Original Packaging Karton mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes