553-72514 | HellermannTyton

Shrink sleeve marker, 2:1, inside Ø 25.4 mm/12.7 mm, (L) 50 mm, inscribable, white, 553-72514

Order No.: 42P5955
EAN: 4031026579009
MPN:
553-72514
THTT254DS-1X50WH-PVDFX-WH
Series: THTT DS
HellermannTyton
553-72514 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
4.2245 €

Heat shrink marker, 553-72514, HellermannTyton

The 553-72514 is a 2:1 high temperature, flame retardant heat shrink marker. The material is pre-cut and formatted into a convenient "ladder" system that allows printing on both sides of the marker. The printed marker is ideal for use in applications where high temperature and exposure to aggressive solutions are found. The pre-cut format not only allows printing on both sides of the marker but the user can also easily choose and pick each required marker. The tubing has been especially prepared so that the print performance is excellent at all times using HellermannTyton's printer range. The material is also especially formulated to be printable with laser beam printers.

Features

  • PVDFX high temperature marker
  • Good mechanical strength and highly flexible
  • Shrink ratio 2:1
Technical specifications
Colour white
Flame-retardant Yes
Inner diameter after shrinkage 12.7 mm
Inner diameter before shrinkage 25.4 mm
Length 50 mm
Material PVDF, crosslinked
Shrinking rate 2:1
Shrinking temperature 120 °C
Markable Yes
Logistics
Country of origin DK
Customs tariff number 39173200
Original Packaging Carton with 300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes