553-72520 | HellermannTyton

Shrink sleeve marker, 2:1, inside Ø 3.2 mm/1.6 mm, (L) 50 mm, inscribable, black, 553-72520

Order No.: 42P5961
EAN: 4031026579641
MPN:
553-72520
THTT32DS-1X50BK-PVDFX-BK
Series: THTT DS
HellermannTyton
553-72520 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.0829 €

Heat shrink marker, 553-72520, HellermannTyton

The 553-72520 is a 2:1 high temperature, flame retardant heat shrink marker. The material is pre-cut and formatted into a convenient "ladder" system that allows printing on both sides of the marker. The printed marker is ideal for use in applications where high temperature and exposure to aggressive solutions are found. The pre-cut format not only allows printing on both sides of the marker but the user can also easily choose and pick each required marker. The tubing has been especially prepared so that the print performance is excellent at all times using HellermannTyton's printer range. The material is also especially formulated to be printable with laser beam printers.

Features

  • PVDFX high temperature marker
  • Good mechanical strength and highly flexible
  • Shrink ratio 2:1
Technical specifications
Farbe schwarz
Flammwidrig Yes
Innendurchmesser nach Schrumpfung 1.6 mm
Innendurchmesser vor Schrumpfung 3.2 mm
Länge 50 mm
Material PVDF, vernetzt
Schrumpfrate 2:1
Schrumpftemperatur 120 °C
Beschriftbar Yes
Logistics
Ursprungsland DK
Zolltarifnummer 39173200
Originalverpackung Karton mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes