554-50901 | HellermannTyton
Heatshrink tubing, 2:1, inside Ø 50.8 mm/25.4 mm, (L) 10 m, inscribable, yellow, 554-50901
Unit Price (€ / pc.)
349.9671 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Colour | gelb | |
Flame-retardant | Yes | |
Inner diameter after shrinkage | 25.4 mm | |
Inner diameter before shrinkage | 50.8 mm | |
Length | 10 m | |
Material | PE, vernetzt | |
Shrinking rate | 2:1 | |
Shrinking temperature | 100 °C | |
Markable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Original Packaging | Karton mit 10 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |