554-51000 | HellermannTyton
Shrink sleeve marker, 2:1, inside Ø 2.4 mm/1.2 mm, (L) 144 m, inscribable, white, 554-51000
Unit Price (€ / pc.)
787.9942 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shrink sleeve marker, 554-51000, HellermannTyton
The 554-51000 is a heat shrink marker material supplied as a continuous tube and printable on both sides. The tubing has been especially prepared so that print performance is excellent at all times. In addition it is possible to either perforate the tubing at pre-determined lengths or fully sever the markers.
Features
- Shrink ratio 2:1
- Halogen free
- Low smoke propagation, density and toxicity
- Delivery in convenient storage boxes
Technical specifications
Colour | weiß | |
Flame-retardant | Yes | |
Inner diameter after shrinkage | 1.2 mm | |
Inner diameter before shrinkage | 2.4 mm | |
Length | 144 m | |
Material | PE, vernetzt | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C | |
Markable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Original Packaging | Karton mit 144 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |