554-51101 | HellermannTyton
Heatshrink tubing, 2:1, inside Ø 3.2 mm/1.6 mm, (L) 126 m, inscribable, yellow, 554-51101
Unit Price (€ / pc.)
699.9104 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 3.2 mm | |
| Inner diameter after shrinkage | 1.6 mm | |
| Markable | Yes | |
| Length | 126 m | |
| Shrinking temperature | 100 °C | |
| Material | PE, crosslinked | |
| Flame-retardant | Yes | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 126 meters |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |