554-51400 | HellermannTyton

Shrink sleeve marker, 2:1, inside Ø 9.5 mm/4.8 mm, (L) 72 m, inscribable, white, 554-51400

Order No.: 42P6072
EAN: 4031026443324
MPN:
554-51400
TLFX95WH-PO-X-WH
Series: TLFX
554-51400 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pc.)
507.0709 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
507.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
507.0709 €

Shrink sleeve marker, 554-51400, HellermannTyton

The 554-51400 is a heat shrink marker material supplied as a continuous tube and printable on both sides. The tubing has been especially prepared so that print performance is excellent at all times. In addition it is possible to either perforate the tubing at pre-determined lengths or fully sever the markers.

Features

  • Shrink ratio 2:1
  • Halogen free
  • Low smoke propagation, density and toxicity
  • Delivery in convenient storage boxes
Technical specifications
Colour weiß
Flame-retardant Yes
Inner diameter after shrinkage 4.8 mm
Inner diameter before shrinkage 9.5 mm
Length 72 m
Material PE, vernetzt
Shrinking rate 2:1
Shrinking temperature 70 °C
Markable Yes
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Karton mit 72 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes