554-51501 | HellermannTyton

Heatshrink tubing, 2:1, inside Ø 12.7 mm/6.4 mm, (L) 54 m, inscribable, yellow, 554-51501

Order No.: 42P3926
EAN: 4031026443355
MPN:
554-51501
TLFX127YE-PO-X-YE
Series: TLFX
HellermannTyton
554-51501 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pc.)
523.7547 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
523.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
523.7547 €
Technical specifications
Colour yellow
Flame-retardant Yes
Inner diameter after shrinkage 6.4 mm
Inner diameter before shrinkage 12.7 mm
Length 54 m
Material PE, crosslinked
Shrinking rate 2:1
Shrinking temperature 100 °C
Markable Yes
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Carton with 54 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes