554-51801 | HellermannTyton

Heatshrink tubing, 2:1, inside Ø 38.1 mm/19 mm, (L) 13 m, inscribable, yellow, 554-51801

Order No.: 42P3938
EAN: 4031026443409
MPN:
554-51801
TLFX381YE-PO-X-YE
Series: TLFX
554-51801 HellermannTyton Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pc.)
349.9671 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
349.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
349.9671 €
Technical specifications
Colour gelb
Flame-retardant Yes
Inner diameter after shrinkage 19 mm
Inner diameter before shrinkage 38.1 mm
Length 13 m
Material PE, vernetzt
Shrinking rate 2:1
Shrinking temperature 100 °C
Markable Yes
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Karton mit 13 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes