166-21000 | HellermannTyton

Straight hose screw fitting, M12, 10 mm, PA, IP66, black, (L) 33 mm, 166-21000

Order No.: 42P2004
EAN: 4031026302829
MPN:
166-21000
HG10-S-M12-PA66-BK
Series: HelaGuard HG-S
166-21000 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.5942 €
50 pcs.
2.4395 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size M12
Nominal width 10 mm
Material PA
Colour schwarz
Length 33 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes