166-21006 | HellermannTyton

Straight hose screw fitting, M32, 34 mm, PA, IP66, black, (L) 53 mm, 166-21006

Order No.: 91F4585
EAN: 4031026302881
MPN:
166-21006
HG34-S-M32-PA66-BK
Series: HelaGuard HG-S
166-21006 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.8072 € *
Available: 23 pcs.
Leadtime: 1 Week **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.3193 €
50 pcs.
4.9980 €
100 pcs.
4.6767 €
1000 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic conduit fittings series HelaGuard, type HellermannTyton HG..S.

Quick-lock fitting in one piece, good resistance against solvents and oils; Material: polyamide 6.6 (PA66). Degree of protection: IP 66. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.

With metric thread, type HG..S-M.

Technical attributes (type, conduit diameter, thread): HG34–S–M32, 34 mm, M 32

Technical specifications
Thread size M32
Nominal width 34 mm
Material PA
Colour schwarz
Length 53 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes