166-21010 | HellermannTyton
Straight hose screw fitting, PG7, 10 mm, PA, IP66, black, (L) 33 mm, 166-21010
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4514 €
50 pcs.
2.3086 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic conduit fittings series HelaGuard, type HellermannTyton HG..S.
Quick-lock fitting in one piece, good resistance against solvents and oils; Material: polyamide 6.6 (PA66). Degree of protection: IP 66. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.
With conduit thread, type HG..S-PG.
Technical attributes (type, conduit diameter, thread): HG10–S–PG7, 10 mm, Pg 7
Technical specifications
Thread size | PG7 | |
Nominal width | 10 mm | |
Material | PA | |
Colour | schwarz | |
Length | 33 mm | |
Degree of protection (IP) | IP66 | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |