166-21014 | HellermannTyton

Straight hose screw fitting, PG16, 21 mm, PA, IP66, black, (L) 41 mm, 166-21014

Order No.: 91F4596
EAN: 4031026302966
MPN:
166-21014
HG21-S-PG16-PA66-BK
Series: HelaGuard HG-S
166-21014 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.0583 €
50 pcs.
2.8798 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic conduit fittings series HelaGuard, type HellermannTyton HG..S.

Quick-lock fitting in one piece, good resistance against solvents and oils; Material: polyamide 6.6 (PA66). Degree of protection: IP 66. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.

With conduit thread, type HG..S-PG.

Technical attributes (type, conduit diameter, thread): HG21–S–PG16, 21 mm, Pg 16

Technical specifications
Thread size PG16
Nominal width 21 mm
Material PA
Colour schwarz
Length 41 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes