166-21017 | HellermannTyton
Straight hose screw fitting, PG36, 42 mm, PA, IP66, black, (L) 56 mm, 166-21017
Unit Price (€ / pc.)
11.1146 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.11 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1146 €
10 pcs.
10.1864 €
50 pcs.
9.5676 €
100 pcs.
8.9607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | PG36 | |
Nominal width | 42 mm | |
Material | PA | |
Colour | schwarz | |
Length | 56 mm | |
Degree of protection (IP) | IP66 | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Beutel mit 2 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |