166-21018 | HellermannTyton

Straight hose screw fitting, PG48, 61 mm, PA, IP66, black, (L) 61 mm, 166-21018

Order No.: 42P2016
EAN: 4031026303000
MPN:
166-21018
HG54-S-PG48-PA66-BK
Series: HelaGuard HG-S
166-21018 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
14.3276 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
10 pcs.
13.1376 €
50 pcs.
12.3403 €
100 pcs.
11.5430 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG48
Nominal width 61 mm
Material PA
Colour schwarz
Length 61 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Original Packaging Beutel mit 2 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes