166-21030 | HellermannTyton

Straight hose screw fitting, M63, 54 mm, PA, IP66, black, (L) 65 mm, 166-21030

Order No.: 42P2034
EAN: 4031026310954
MPN:
166-21030
HG54-S-M63-PA66-BK
Series: HelaGuard HG-S
166-21030 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
15.5890 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5890 €
10 pcs.
14.2919 €
50 pcs.
13.4232 €
100 pcs.
12.5664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size M63
Nominal width 54 mm
Material PA
Colour schwarz
Length 65 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 39174000
Original Packaging Beutel mit 2 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes