166-21042 | HellermannTyton

Straight hose screw fitting, PG42, 54 mm, PA, IP66, black, (L) 61 mm, 166-21042

Order No.: 42P2046
EAN: 4031026311074
MPN:
166-21042
HG54-S-PG42-PA66-BK
Series: HelaGuard HG-S
HellermannTyton
166-21042 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9464 €
10 pcs.
13.7088 €
50 pcs.
12.8758 €
100 pcs.
12.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour black
Thread size PG42
Length 61 mm
Material PA
max. operating temperature 135 °C
min. operating temperature -50 °C
Nominal width 54 mm
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 39174000
Original Packaging Bag with 2 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes