166-21309 | HellermannTyton
Straight hose screw fitting, PG9, 13 mm, IP66, black, (L) 49 mm, 166-21309
Order No.: 42P2058
EAN: 4031026303161
MPN:
166-21309
HG13-SM-PG9 PA66/NPB BK 10
Series: HelaGuard HG-SM
Unit Price (€ / pc.)
10.0793 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
5 pcs.
9.4843 €
10 pcs.
8.8893 €
25 pcs.
8.2943 €
50 pcs.
7.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | schwarz | |
Thread size | PG9 | |
Length | 49 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 13 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |