166-21312 | HellermannTyton

Straight hose screw fitting, PG13.5, 21 mm, black, (L) 55 mm, 166-21312

Order No.: 42P2062
EAN: 4031026303192
MPN:
166-21312
HG21-SM-PG13 PA66/NPB BK 10
Series: HelaGuard HG-SM
166-21312 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
11.4121 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.41 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4121 €
5 pcs.
10.7338 €
10 pcs.
10.0674 €
25 pcs.
9.4010 €
50 pcs.
8.7227 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Thread size PG13,5
Length 55 mm
Nominal width 21 mm
Logistics
Country of origin GB
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes